Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-520272-2
Order Code3226706
Product RangeUltra-Fast FASTON
Your Part Number
Technical Datasheet
6,204 In Stock
Need more?
6204 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.740 (CNY3.0962) |
| 75+ | CNY2.110 (CNY2.3843) |
| 225+ | CNY2.020 (CNY2.2826) |
| 600+ | CNY1.810 (CNY2.0453) |
| 1500+ | CNY1.730 (CNY1.9549) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.74 (CNY3.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-520272-2
Order Code3226706
Product RangeUltra-Fast FASTON
Technical Datasheet
Product RangeUltra-Fast FASTON
Terminal TypeFemale Quick Disconnect
Tab Size - Metric2.8mm x 0.81mm
Tab Size - Imperial0.11" x 0.032"
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Insulator ColourRed
Conductor Area CSA0.82mm²
Insulator MaterialNylon 6.6 (Polyamide 6.6)
Terminal MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Ultra-Fast FASTON
Tab Size - Metric
2.8mm x 0.81mm
Wire Size AWG Min
22AWG
Insulator Colour
Red
Insulator Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (21-Jan-2025)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.11" x 0.032"
Wire Size AWG Max
18AWG
Conductor Area CSA
0.82mm²
Terminal Material
Brass
Alternatives for 2-520272-2
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001