Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-967325-1
Order Code2798151
Product Range2.5mm System Series
Technical Datasheet
1,103 In Stock
Need more?
1103 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.170 (CNY25.0521) |
| 10+ | CNY15.740 (CNY17.7862) |
| 100+ | CNY15.380 (CNY17.3794) |
| 250+ | CNY15.010 (CNY16.9613) |
| 500+ | CNY14.250 (CNY16.1025) |
| 1000+ | CNY13.970 (CNY15.7861) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.17 (CNY25.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-967325-1
Order Code2798151
Product Range2.5mm System Series
Technical Datasheet
Product Range2.5mm System Series
GenderSocket
Circular Connector Shell StyleCable Mount Plug
No. of Contacts4Contacts
No. of Positions4Ways
Circular Connector Contact TypeCrimp Socket - Contacts Not Supplied
For Use WithAMP Automotive Socket Contacts
Coupling StyleBayonet
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIP69K
Connector Body Plating-
Voltage Rating48V
Current Rating-
Contact Material-
Contact Plating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
2.5mm System Series
Circular Connector Shell Style
Cable Mount Plug
No. of Positions
4Ways
For Use With
AMP Automotive Socket Contacts
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Connector Body Plating
-
Current Rating
-
Contact Plating
-
Gender
Socket
No. of Contacts
4Contacts
Circular Connector Contact Type
Crimp Socket - Contacts Not Supplied
Coupling Style
Bayonet
IP Rating
IP69K
Voltage Rating
48V
Contact Material
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0118