Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No200390-9...
Order Code2452569
Product RangeM Series Connectors
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No200390-9...
Order Code2452569
Product RangeM Series Connectors
Technical Datasheet
Accessory TypeGuide Socket Kit
For Use WithAMP M Series Socket Connectors
Thread Size - Metric-
Thread Size - Imperial4-40 UNC-2A
Screw Head Height11.56mm
Screw Length19.81mm
Product RangeM Series Connectors
SVHCNo SVHC (15-Jan-2018)
Alternatives for 200390-9...
1 Product Found
Product Overview
The 200390-9 is a centre Guide Socket Kit made up of stainless steel. It has 4-40 UNC-2A thread size, nuts and lockwashers mounting hardware. It is suitable for use with the 12-position high current connectors, 15/16/42-position mixed connectors, 20/28-position high voltage connectors, 6/14/20/26/34/41/50/104-position posted connectors and 6/14/20/26/34/41/50/75/104-position standard connectors.
Applications
Industrial
Technical Specifications
Accessory Type
Guide Socket Kit
Thread Size - Metric
-
Screw Head Height
11.56mm
Product Range
M Series Connectors
For Use With
AMP M Series Socket Connectors
Thread Size - Imperial
4-40 UNC-2A
Screw Length
19.81mm
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73181595
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002041