Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No201143-1.
Order Code1936270
Product RangeMiniature Series
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No201143-1.
Order Code1936270
Product RangeMiniature Series
Technical Datasheet
Product RangeMiniature Series
Contact GenderPin
Contact Termination TypeCrimp
For Use WithCR ZIF System, G, M & W Series RF Coaxial Connectors
Wire Size AWG Max-
Wire Size AWG Min-
Current Rating-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
SVHCLead
Technical Specifications
Product Range
Miniature Series
Contact Termination Type
Crimp
Wire Size AWG Max
-
Current Rating
-
Contact Plating
Gold Plated Contacts
Contact Gender
Pin
For Use With
CR ZIF System, G, M & W Series RF Coaxial Connectors
Wire Size AWG Min
-
Contact Material
Brass
SVHC
Lead
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001203