Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,171.880 (CNY1,324.2244) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,171.88 (CNY1,324.22 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No202800-1
Order Code4337111
Product RangeM Series
Product RangeM Series
No. of Positions160Ways
Pitch Spacing-
For Use WithAMP M Series Pin & Socket Contacts
SVHCtris(2-methoxyethoxy)vinylsilane
Technical Specifications
Product Range
M Series
No. of Positions
160Ways
For Use With
AMP M Series Pin & Socket Contacts
Gender
Receptacle
Pitch Spacing
-
SVHC
tris(2-methoxyethoxy)vinylsilane
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:tris(2-methoxyethoxy)vinylsilane
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074844