Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No204510-1
Order Code1894328
Product RangeAMPLIMITE 90 Series
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY210.690 (CNY238.0797) |
| 10+ | CNY193.260 (CNY218.3838) |
| 25+ | CNY182.060 (CNY205.7278) |
| 100+ | CNY168.810 (CNY190.7553) |
| 250+ | CNY158.980 (CNY179.6474) |
Price for:Each
Minimum: 1
Multiple: 1
CNY210.69 (CNY238.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No204510-1
Order Code1894328
Product RangeAMPLIMITE 90 Series
Connector TypeHigh Density D Sub
Product RangeAMPLIMITE 90 Series
Connector Body MaterialMetal Body
For Use WithSize 22 Crimp Snap-in Contacts
Technical Specifications
Connector Type
High Density D Sub
Connector Body Material
Metal Body
Product Range
AMPLIMITE 90 Series
For Use With
Size 22 Crimp Snap-in Contacts
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018044