Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No205162-1
Order Code3003639
Product RangeAMPLIMITE 109
Also Known AsAMPLIMITE,ASY,PLUG,STD,109,1
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY82.810 (CNY93.5753) |
10+ | CNY72.130 (CNY81.5069) |
50+ | CNY69.200 (CNY78.196) |
100+ | CNY64.080 (CNY72.4104) |
250+ | CNY60.280 (CNY68.1164) |
Price for:Each
Minimum: 1
Multiple: 1
CNY82.81 (CNY93.58 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No205162-1
Order Code3003639
Product RangeAMPLIMITE 109
Also Known AsAMPLIMITE,ASY,PLUG,STD,109,1
Technical Datasheet
No. of Positions9Ways
Connector TypeD Sub
Connector Shell SizeDE
Product RangeAMPLIMITE 109
Connector Body MaterialSteel Body
Technical Specifications
No. of Positions
9Ways
Connector Shell Size
DE
Gender
Plug
For Use With
AMPLIMITE 109 Series Size 20 Crimp Snap-in Contacts
Connector Type
D Sub
Product Range
AMPLIMITE 109
Connector Body Material
Steel Body
SVHC
Cadmium (21-Jan-2025)
Alternatives for 205162-1
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004309