Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No205165-1
Order Code3003640
Product RangeAMPLIMITE HD-20 109
Also Known AsRECEPT ASSY,25 POSN,AMPLIMITE
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 45 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY79.430 (CNY89.7559) |
| 10+ | CNY70.280 (CNY79.4164) |
| 100+ | CNY57.690 (CNY65.1897) |
| 250+ | CNY54.910 (CNY62.0483) |
| 500+ | CNY50.920 (CNY57.5396) |
| 1000+ | CNY48.020 (CNY54.2626) |
Price for:Each
Minimum: 1
Multiple: 1
CNY79.43 (CNY89.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No205165-1
Order Code3003640
Product RangeAMPLIMITE HD-20 109
Also Known AsRECEPT ASSY,25 POSN,AMPLIMITE
Technical Datasheet
No. of Positions25Ways
Connector TypeD Sub
Connector Shell SizeDB
Product RangeAMPLIMITE HD-20 109
Connector Body MaterialSteel Body
For Use WithAMPLIMITE HD-20 109 Series Size 20 Crimp Snap-in Contacts
SVHCCadmium (25-Jun-2025)
Technical Specifications
No. of Positions
25Ways
Connector Shell Size
DB
Gender
Receptacle
For Use With
AMPLIMITE HD-20 109 Series Size 20 Crimp Snap-in Contacts
Connector Type
D Sub
Product Range
AMPLIMITE HD-20 109
Connector Body Material
Steel Body
SVHC
Cadmium (25-Jun-2025)
Alternatives for 205165-1
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010206