Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No205206-9..
Order Code1556926
Your Part Number
Technical Datasheet
1,117 In Stock
Need more?
1117 Delivery in 5-6 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.980 (CNY27.0974) |
| 10+ | CNY20.370 (CNY23.0181) |
| 100+ | CNY17.320 (CNY19.5716) |
| 250+ | CNY16.510 (CNY18.6563) |
| 500+ | CNY15.700 (CNY17.741) |
| 1000+ | CNY14.950 (CNY16.8935) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.98 (CNY27.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No205206-9..
Order Code1556926
Technical Datasheet
No. of Positions15Ways
Connector TypeD Sub
Connector Shell Size2
Product Range-
Connector Body MaterialSteel Body
For Use WithAMPLIMITE HDP-20 Series Crimp Snap-In Contacts
SVHCNo SVHC (07-Jul-2017)
Alternatives for 205206-9..
3 Products Found
Product Overview
The 205206-9 is a 15-way shielded D-sub Plug with tin-plated steel shell. It comes with a thermoplastic insert, mating connector lock and mounting holes. Plug accepts size 20 DF pin contacts. It is ideal for use with crimp snap-in.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
No. of Positions
15Ways
Connector Shell Size
2
Gender
Plug
For Use With
AMPLIMITE HDP-20 Series Crimp Snap-In Contacts
Connector Type
D Sub
Product Range
-
Connector Body Material
Steel Body
SVHC
No SVHC (07-Jul-2017)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002