Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No205210-8
Order Code2112506
Product RangeAMPLIMITE HDP-20
Your Part Number
Technical Datasheet
2,794 In Stock
Need more?
119 Delivery in 3-4 Business Days(SG stock)
1475 Delivery in 5-6 Business Days(UK stock)
1200 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.180 (CNY43.1434) |
| 10+ | CNY32.410 (CNY36.6233) |
| 100+ | CNY27.550 (CNY31.1315) |
| 250+ | CNY26.530 (CNY29.9789) |
| 500+ | CNY25.500 (CNY28.815) |
| 1000+ | CNY24.280 (CNY27.4364) |
Price for:Each
Minimum: 1
Multiple: 1
CNY38.18 (CNY43.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No205210-8
Order Code2112506
Product RangeAMPLIMITE HDP-20
Technical Datasheet
No. of Positions37Ways
Connector TypeD Sub
Connector Shell SizeDC
Product RangeAMPLIMITE HDP-20
Connector Body MaterialSteel Body
For Use WithAMPLIMITE HDP-20 Series Crimp Snap-In Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 205210-8 is a 37-position standard crimp snap-in contact D-sub Plug Assembly with size-4 zinc-plated shell and UL94V-0 thermoplastic insert. The Amplimite HDP-20 series D-sub plug cable connector accepts 20 DF pin contacts. This HDP-20 crimp snap-in D-sub cable connector will mate with HDE, HDP series of cable mount D-sub connectors and HD-20 D-sub board mount connectors.
Applications
Industrial
Technical Specifications
No. of Positions
37Ways
Connector Shell Size
DC
Gender
Plug
For Use With
AMPLIMITE HDP-20 Series Crimp Snap-In Contacts
Connector Type
D Sub
Product Range
AMPLIMITE HDP-20
Connector Body Material
Steel Body
SVHC
No SVHC (25-Jun-2025)
Alternatives for 205210-8
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009