Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No205840-3
Order Code1056416
Product RangeCPC Series 2
Your Part Number
Technical Datasheet
2,020 In Stock
Need more?
546 Next business day delivery available(Shanghai stock)
17 Delivery in 3-4 Business Days(Shanghai stock)
270 Delivery in 5-6 Business Days(UK stock)
1187 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY69.980 (CNY79.0774) |
| 10+ | CNY66.030 (CNY74.6139) |
| 25+ | CNY60.770 (CNY68.6701) |
| 100+ | CNY58.260 (CNY65.8338) |
| 250+ | CNY57.190 (CNY64.6247) |
| 500+ | CNY57.100 (CNY64.523) |
Price for:Each
Minimum: 1
Multiple: 1
CNY69.98 (CNY79.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No205840-3
Order Code1056416
Product RangeCPC Series 2
Technical Datasheet
Connector TypeCircular Industrial
Product RangeCPC Series 2
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts28Contacts
Circular Connector Contact Type-
Coupling Style-
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact Material-
Contact Plating-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 205840-3 is a 28-position straight Square Flange Receptacle with mounting holes, pin type contacts and 17-28 insert arrangement. The standard sex CPC connector made of UL94V-0 rated black thermoplastic. The series 2 connector accepts size 20 DF (precision formed) and size 20 DM (screw-machined) pin contacts. Maximum current carrying capability is 7.5A.
- Lightweight
- Quick connect/disconnect capability with thread assist, positive detent coupling
- Polarized for proper mating of connector halves
- Keyed mating alignment
- Threaded coupling mating retention
- Contact protection
Applications
Commercial, Signal Processing, Power Management
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Panel Mount Receptacle
Circular Connector Contact Type
-
Connector Body Material
Thermoplastic Body
Contact Material
-
SVHC
No SVHC (25-Jun-2025)
Product Range
CPC Series 2
No. of Contacts
28Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008165