Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY76.600 (CNY86.558) |
| 10+ | CNY65.060 (CNY73.5178) |
| 25+ | CNY60.990 (CNY68.9187) |
| 100+ | CNY55.300 (CNY62.489) |
| 250+ | CNY52.340 (CNY59.1442) |
| 500+ | CNY49.370 (CNY55.7881) |
Product Information
Product Overview
The 206038-1 is a 28-way straight Circular Connector, square flange receptacle with mounting holes, 17-28 insert arrangement. The CPC connector is UL94V-0 flame-rated and made of stabilized, heat-resistant, self extinguishing thermoplastic. Series 2 connector accepts size 20 DF (precision formed) and size 20 DM (screw-machined) socket contacts, size 20 DF contacts are available in crimp and solder versions, as well as a posted version for wrap-type and pc board applications. Maximum current carrying capability is 7.5A. Many connector arrangements offer both standard and reverse sex contact loading.
- Lightweight
- Quick connect/disconnect capability with thread assist, positive detent coupling
- Polarised for proper mating of connector halves
- Keyed mating alignment type
- Threaded coupling mating retention type
- Flange with mounting holes, panel mounting style
- Contact protection
- -40 to +105°C Operating temperature range
Applications
Commercial, Signal Processing, Power Management
Technical Specifications
Circular Industrial
Panel Mount Receptacle
-
Thermoplastic Body
-
No SVHC (25-Jun-2025)
CPC Series 2
28Contacts
-
-
-
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate