Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No206039-1
Order Code1056411
Product RangeCPC Series 2
Your Part Number
Technical Datasheet
1,761 In Stock
Need more?
169 Delivery in 3-4 Business Days(SG stock)
1305 Delivery in 5-6 Business Days(UK stock)
287 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY104.100 (CNY117.633) |
| 10+ | CNY88.450 (CNY99.9485) |
| 25+ | CNY82.900 (CNY93.677) |
| 100+ | CNY75.190 (CNY84.9647) |
| 250+ | CNY71.160 (CNY80.4108) |
| 500+ | CNY67.120 (CNY75.8456) |
Price for:Each
Minimum: 1
Multiple: 1
CNY104.10 (CNY117.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No206039-1
Order Code1056411
Product RangeCPC Series 2
Technical Datasheet
Connector TypeCircular Power Connector
Product RangeCPC Series 2
Circular Connector Shell StyleCable Mount Plug
No. of Contacts28Contacts
Circular Connector Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleThreaded
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP65
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Circular power connector plug assembly
- Number of positions are 28
- Operating voltage is 250VAC, 250VDC
- Contact current rating (max) is 7.5A, circular connector shell size is 17
- Contact protection, 15/16-20 UNEF – 2A screw and hole thread size
- Keyed mating alignment, UL flammability rating is UL 94V-0
- Cable mount (free-hanging) connector mounting
- Straight orientation, black polyester, thermoplastic housing
- Operating temperature range from -55 to 105°C
- Accepts wire insulation diameter range 1.73mm
Technical Specifications
Connector Type
Circular Power Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Material
Thermoplastic Body
Contact Material
-
IP Rating
IP65
Product Range
CPC Series 2
No. of Contacts
28Contacts
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
-
SVHC
No SVHC (25-Jun-2025)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008