Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No206137-1
Order Code1056012
Product RangeCPC Series 3
Your Part Number
Technical Datasheet
491 In Stock
Need more?
43 Delivery in 5-6 Business Days(UK stock)
448 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY99.360 (CNY112.2768) |
| 10+ | CNY84.440 (CNY95.4172) |
| 25+ | CNY79.150 (CNY89.4395) |
| 100+ | CNY71.780 (CNY81.1114) |
| 250+ | CNY70.640 (CNY79.8232) |
Price for:Each
Minimum: 1
Multiple: 1
CNY99.36 (CNY112.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No206137-1
Order Code1056012
Product RangeCPC Series 3
Technical Datasheet
Connector TypeCircular Industrial
Product RangeCPC Series 3
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts7Contacts
Circular Connector Contact Type-
Coupling Style-
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact Material-
Contact Plating-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 206137-1 is a 7-position straight Square Flange Receptacle with pin type contacts, mounting holes and 23-7 insert arrangement. This standard sex CPC connector is made of UL94V-0 rated black thermoplastic housing. The series 3 CPC connector for panel-mount. The series 3 connector accepts type XII power contacts which can carry up to 25A per contact. These contacts will accommodate a wire size range of 16 to 10AWG (1.4 to 5mm²).
- Lightweight
- Quick connect/disconnect capability with thread assist, positive detent coupling
- Polarized for proper mating of connector halves
- Keyed mating alignment
- Threaded coupling mating retention
- Contact protection
Applications
Commercial, Signal Processing, Power Management
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Panel Mount Receptacle
Circular Connector Contact Type
-
Connector Body Material
Thermoplastic Body
Contact Material
-
SVHC
No SVHC (25-Jun-2025)
Product Range
CPC Series 3
No. of Contacts
7Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
Alternatives for 206137-1
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035381