Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No206358-5
Order Code1098399
Product RangeCPC Series
Technical Datasheet
4,570 In Stock
Need more?
1448 Next business day delivery available(Shanghai stock)
120 Delivery in 3-4 Business Days(Shanghai stock)
1517 Delivery in 5-6 Business Days(UK stock)
1485 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY120.500 (CNY136.165) |
| 10+ | CNY105.440 (CNY119.1472) |
| 25+ | CNY87.370 (CNY98.7281) |
| 100+ | CNY70.500 (CNY79.665) |
| 250+ | CNY65.070 (CNY73.5291) |
| 500+ | CNY63.510 (CNY71.7663) |
Price for:Each
Minimum: 1
Multiple: 1
CNY120.50 (CNY136.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No206358-5
Order Code1098399
Product RangeCPC Series
Technical Datasheet
Connector Shell Size11
Cable Diameter Max11.51mm
Strain Relief MaterialThermoplastic
Product RangeCPC Series
For Use WithCircular Plastic Connectors
SVHCNo SVHC (25-Jun-2025)
Product Overview
206358-5 is a cable clamp kit provides strain relief and can be used on all CPC series circular connectors '(receptacles and plugs).
- Large size CPC connector accessories
- 5/8-24 UNEF-2B thread size
- 11 shell size
- Heat-stabilized black thermoplastic material
- Fire-resistant clamp
- Self-extinguishing
- UL 94V-0 rated
- Straight body orientation
- Without protective cover
Contents
Cable clamp, Two screws, Clamping inserts.
Technical Specifications
Connector Shell Size
11
Strain Relief Material
Thermoplastic
For Use With
Circular Plastic Connectors
Cable Diameter Max
11.51mm
Product Range
CPC Series
SVHC
No SVHC (25-Jun-2025)
Alternatives for 206358-5
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01202