Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY59.790 (CNY67.5627) |
| 10+ | CNY51.350 (CNY58.0255) |
| 100+ | CNY48.220 (CNY54.4886) |
Product Information
Product Overview
The 206433-2 is a 8-way straight Circular Connector with free-hanging, square flange receptacle, 11-8 insert arrangement. The CPC connector is UL94V-0 flame-rated and made of stabilized, heat-resistant, self extinguishing thermoplastic. Series 2 connector accepts size 20 DF (precision formed) and size 20 DM (screw-machined) socket contacts, size 20 DF contacts are available in crimp and solder versions, as well as a posted version for wrap-type and pc board applications. Maximum current carrying capability is 7.5A. Many connector arrangements offer both standard and reverse sex contact loading.
- Lightweight
- Quick connect/disconnect capability with thread assist, positive detent coupling
- Polarized for proper mating of connector halves
- Keyed mating alignment type
- Threaded coupling mating retention type
- Free hanging mounting style
- Contact protection
- -40 to +105°C Operating temperature range
Applications
Commercial, Signal Processing, Power Management
Technical Specifications
Circular Industrial
Cable Mount Receptacle
Crimp Socket - Contacts Not Supplied
Thermoplastic Body
-
No SVHC (25-Jun-2025)
CPC Series 1
8Contacts
Threaded
-
-
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate