Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No206437-1
Order Code1056412
Product RangeCPC Series 2
Your Part Number
Technical Datasheet
802 In Stock
200 more incoming. You can reserve stock now
41 Delivery in 5-6 Business Days(UK stock)
761 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY144.250 (CNY163.0025) |
| 10+ | CNY122.620 (CNY138.5606) |
| 25+ | CNY114.940 (CNY129.8822) |
| 100+ | CNY104.230 (CNY117.7799) |
| 250+ | CNY98.640 (CNY111.4632) |
| 500+ | CNY93.120 (CNY105.2256) |
Price for:Each
Minimum: 1
Multiple: 1
CNY144.25 (CNY163.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No206437-1
Order Code1056412
Product RangeCPC Series 2
Technical Datasheet
Connector TypeCircular Power Connector
Product RangeCPC Series 2
Circular Connector Shell StyleCable Mount Plug
No. of Contacts57Contacts
Circular Connector Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleThreaded
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP65
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 206437-1 is a 57-position straight Free Hanging Plug with pin type contacts and 23-57 insert arrangement. The reverse sex circular plastic connector is made of UL94V-0 rated black thermoplastic. The series 2 connector accepts size 20 DF (precision formed) and size 20 DM (screw-machined) pin contacts. Maximum current carrying capability is 7.5A.
- Lightweight
- Quick connect/disconnect capability with thread assist, positive detent coupling
- Polarized for proper mating of connector halves
- Keyed mating alignment
- Threaded coupling mating retention
- Contact protection
Applications
Commercial, Signal Processing, Power Management
Technical Specifications
Connector Type
Circular Power Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Material
Thermoplastic Body
Contact Material
-
IP Rating
IP65
Product Range
CPC Series 2
No. of Contacts
57Contacts
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
-
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019278