Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No206498-1
Order Code1900339
Product RangeAMPLIMITE 90 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 26+ | CNY862.080 (CNY974.1504) |
Price for:Each
Minimum: 26
Multiple: 26
CNY22,414.08 (CNY25,327.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No206498-1
Order Code1900339
Product RangeAMPLIMITE 90 Series
Technical Datasheet
Connector TypeHigh Density D Sub
Connector TypeHigh Density D Sub
Connector Shell SizeDE
Product RangeAMPLIMITE 90 Series
Connector Body MaterialBrass Body
Technical Specifications
Connector Type
High Density D Sub
Connector Shell Size
DE
Connector Body Material
Brass Body
Connector Type
High Density D Sub
Product Range
AMPLIMITE 90 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009208