Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No207345-1.
Order Code1345590
Technical Datasheet
Product Range-
D Sub Shell SizeDB
Cable Exit Angle90°, 180°
Connector Body MaterialThermoplastic Body
Alternatives for 207345-1.
1 Product Found
Product Overview
The 207345-1 is a 25-position black Unshielded D-sub Cable Clamp, made of thermoplastic. The Amplimite box and lid cable clamp is used on either plugs or receptacles and hinged construction allows easy assembly to a harness.
- 90°, 180° Cable exit angle
Applications
Industrial
Technical Specifications
Product Range
-
Cable Exit Angle
90°, 180°
D Sub Shell Size
DB
Connector Body Material
Thermoplastic Body
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016