Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No207485-1
Order Code1654403
Product RangeCPC Series 4
Your Part Number
Technical Datasheet
432 In Stock
Need more?
45 Delivery in 5-6 Business Days(UK stock)
387 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY79.820 (CNY90.1966) |
| 10+ | CNY74.180 (CNY83.8234) |
| 25+ | CNY68.240 (CNY77.1112) |
| 100+ | CNY65.040 (CNY73.4952) |
| 250+ | CNY62.600 (CNY70.738) |
| 500+ | CNY54.990 (CNY62.1387) |
Price for:Each
Minimum: 1
Multiple: 1
CNY79.82 (CNY90.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No207485-1
Order Code1654403
Product RangeCPC Series 4
Technical Datasheet
Connector TypeCircular Industrial
Product RangeCPC Series 4
Circular Connector Shell StyleCable Mount Plug
No. of Contacts16Contacts
Circular Connector Contact Type-
Coupling Style-
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact Material-
Contact Plating-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 207485-1 is a 16-position I/O Circular Connector with black GF nylon 6/6 housing. The plug has a keyed mating alignment and threaded coupling mating retention. The CPC connector is UL94V-0 rated and made of stabilized, heat resistant, self-extinguishing thermoplastic material. It has quick connect/disconnect capability with thread assist, positive detent coupling. It has built-in pin and socket protection. Polarized for proper mating of connector halves.
- Without flange
- Straight mounting angle
Applications
Commercial, Power Management
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
-
Connector Body Material
Nylon (Polyamide) Body
Contact Material
-
SVHC
No SVHC (25-Jun-2025)
Product Range
CPC Series 4
No. of Contacts
16Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038556