Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No207528-9
Order Code3398364
Product RangeMetrimate
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY168.430 (CNY190.3259) |
| 10+ | CNY155.140 (CNY175.3082) |
| 25+ | CNY141.840 (CNY160.2792) |
| 100+ | CNY128.540 (CNY145.2502) |
| 250+ | CNY122.730 (CNY138.6849) |
| 500+ | CNY97.880 (CNY110.6044) |
Price for:Each
Minimum: 1
Multiple: 1
CNY168.43 (CNY190.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No207528-9
Order Code3398364
Product RangeMetrimate
Connector SystemsWire-to-Board
Pitch Spacing5mm
No. of Rows4Rows
No. of Contacts12Contacts
Connector MountingThrough Hole Mount
Product RangeMetrimate
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
4Rows
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
5mm
No. of Contacts
12Contacts
Product Range
Metrimate
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001