Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No207601-1
Order Code1772694
Product RangeMetrimate Square Grid
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY67.160 (CNY75.8908) |
| 10+ | CNY65.250 (CNY73.7325) |
| 25+ | CNY63.340 (CNY71.5742) |
| 100+ | CNY61.480 (CNY69.4724) |
Price for:Each
Minimum: 1
Multiple: 1
CNY67.16 (CNY75.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No207601-1
Order Code1772694
Product RangeMetrimate Square Grid
Technical Datasheet
Accessory TypeStrain Relief
For Use WithPlugs and/or Receptacles
No. of Positions9Ways
Strain Relief MaterialThermoplastic
Product RangeMetrimate Square Grid
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 207601-1 is a 9-way natural red Strain Relief made up of nylon. It is suitable for use with the plugs and receptacles.
- -55 to 130°C Operating temperature range
Applications
Industrial
Technical Specifications
Accessory Type
Strain Relief
No. of Positions
9Ways
Product Range
Metrimate Square Grid
For Use With
Plugs and/or Receptacles
Strain Relief Material
Thermoplastic
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010659