Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2084 0000 02
Order Code1654679
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
27 In Stock
Need more?
27 Delivery in 3-4 Business Days(Shanghai stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY158.830 (CNY179.4779) |
| 10+ | CNY155.490 (CNY175.7037) |
| 25+ | CNY151.360 (CNY171.0368) |
| 50+ | CNY143.910 (CNY162.6183) |
| 100+ | CNY129.850 (CNY146.7305) |
| 250+ | CNY129.020 (CNY145.7926) |
| 500+ | CNY112.480 (CNY127.1024) |
Price for:Each
Minimum: 1
Multiple: 1
CNY158.83 (CNY179.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2084 0000 02
Order Code1654679
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Convert From Coax TypeSMA
Convert From GenderJack
Convert To Coax TypeSMA
Convert To GenderJack
Adapter Body StyleStraight Bulkhead Adapter
Impedance50ohm
Connector TypeSMA Coaxial
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Alternatives for 2084 0000 02
2 Products Found
Product Overview
The 2084 0000 02 is a SMA jack to SMA jack straight bulkhead Coaxial Adapter with PTFE dielectric.
Applications
RF Communications
Technical Specifications
Convert From Coax Type
SMA
Convert To Coax Type
SMA
Adapter Body Style
Straight Bulkhead Adapter
Connector Type
SMA Coaxial
SVHC
To Be Advised
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
50ohm
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629