Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY423.740 (CNY478.8262) |
| 5+ | CNY420.920 (CNY475.6396) |
| 10+ | CNY418.100 (CNY472.453) |
| 25+ | CNY412.580 (CNY466.2154) |
| 50+ | CNY407.060 (CNY459.9778) |
| 100+ | CNY401.540 (CNY453.7402) |
Product Information
Product Overview
The 208487-1 is a 14-position straight Square Flange Receptacle Assembly with socket contacts, black thermoplastic housing and 22-14 insert arrangement. The reverse sex circular plastic connector has nickel-plated zinc alloy shell, keyed mating alignment and threaded coupling mating retention. This connector is available in a variety of configurations to meet signal, low current and high current requirements. Operating temperature range from -55 to +125°C. This quick connect/disconnect circular connector features polarized housings to prevent mismating with other insert arrangements.
- Contact protection
- 15/16-20 UNEF-2A Thread
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Circular Industrial
Panel Mount Receptacle
-
Thermoplastic Body
-
No SVHC (25-Jun-2025)
CPC Series 1
14Contacts
-
-
-
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate