Print Page
Image is for illustrative purposes only. Please refer to product description.
19 In Stock
Need more?
2 Delivery in 3-4 Business Days(Shanghai stock)
17 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,493.070 (CNY1,687.1691) |
10+ | CNY1,401.780 (CNY1,584.0114) |
25+ | CNY1,282.620 (CNY1,449.3606) |
48+ | CNY1,276.760 (CNY1,442.7388) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,493.07 (CNY1,687.17 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2101551-1
Order Code2839096
Technical Datasheet
Product Range-
Circular Connector Shell StyleCable Mount Plug
No. of Contacts40Contacts
Circular Connector Contact TypeSolder Pin
Coupling StylePush-Pull
Connector Body PlatingBlack Chromate
Contact PlatingGold
Technical Specifications
Product Range
-
No. of Contacts
40Contacts
Coupling Style
Push-Pull
Contact Plating
Gold
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
Solder Pin
Connector Body Plating
Black Chromate
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066226