Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No211398-1
Order Code1654405
Product RangeCPC Series 1
Your Part Number
2,258 In Stock
Need more?
252 Delivery in 3-4 Business Days(SG stock)
779 Delivery in 5-6 Business Days(UK stock)
1227 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY63.420 (CNY71.6646) |
| 10+ | CNY53.870 (CNY60.8731) |
| 25+ | CNY50.480 (CNY57.0424) |
| 100+ | CNY45.780 (CNY51.7314) |
| 250+ | CNY44.560 (CNY50.3528) |
Price for:Each
Minimum: 1
Multiple: 1
CNY63.42 (CNY71.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No211398-1
Order Code1654405
Product RangeCPC Series 1
Connector TypeCircular Industrial
Product RangeCPC Series 1
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts7Contacts
Circular Connector Contact Type-
Coupling Style-
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP Rating-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 211398-1 is a 7-position I/O Circular Connector with black 94V-0 rated thermoplastic housing. The receptacle has a keyed mating alignment and threaded coupling mating retention. The CPC connector is UL94V-0 rated and made of stabilized, heat resistant, self-extinguishing thermoplastic material. It has quick connect/disconnect capability with thread assist, positive detent coupling. It has built-in pin and socket protection. Polarized for proper mating of connector halves.
- With flange
- Straight mounting angle
Applications
Commercial, Power Management
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Panel Mount Receptacle
Circular Connector Contact Type
-
Connector Body Material
Thermoplastic Body
Contact Material
-
IP Rating
-
Product Range
CPC Series 1
No. of Contacts
7Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for 211398-1
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072