Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No211772-1
Order Code2396186
Product RangeCPC Series 1
Technical Datasheet
679 In Stock
Need more?
236 Delivery in 3-4 Business Days(Shanghai stock)
443 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY128.560 (CNY145.2728) |
| 10+ | CNY112.490 (CNY127.1137) |
| 25+ | CNY93.210 (CNY105.3273) |
| 100+ | CNY83.560 (CNY94.4228) |
| 250+ | CNY77.140 (CNY87.1682) |
| 500+ | CNY76.870 (CNY86.8631) |
Price for:Each
Minimum: 1
Multiple: 1
CNY128.56 (CNY145.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No211772-1
Order Code2396186
Product RangeCPC Series 1
Technical Datasheet
Connector TypeCircular Industrial
Product RangeCPC Series 1
Circular Connector Shell StyleCable Mount Plug
No. of Contacts19Contacts
Circular Connector Contact Type-
Coupling Style-
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Connector Body Plating-
Contact Material-
Contact Plating-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 211772-1 is a 19-position circular black Plug Housing, made of nylon. The AMP connectors designed to meet requirements of VDE and Keyed mating alignment type with threaded coupling and free hanging mounting style.
- UL94V-0 Flammability rating
- 23 Shell size
Applications
Industrial
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
-
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
Contact Material
-
SVHC
No SVHC (25-Jun-2025)
Product Range
CPC Series 1
No. of Contacts
19Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031298