Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY46.080 (CNY52.0704) |
10+ | CNY30.700 (CNY34.691) |
25+ | CNY29.800 (CNY33.674) |
50+ | CNY28.890 (CNY32.6457) |
100+ | CNY27.980 (CNY31.6174) |
500+ | CNY27.080 (CNY30.6004) |
Price for:Each
Minimum: 1
Multiple: 1
CNY46.08 (CNY52.07 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2118060-1
Order Code2781594
Technical Datasheet
Frequency Min2.3GHz
Frequency Max5.875GHz
Gain2dBi
VSWR3
Input Power3W
Input Impedance50ohm
Product Overview
- Dual band PCB antenna
- Suitable for 802.11 a/b/g/n, Bluetooth, ZigBee, Wi-Fi and WiMAX applications
- Adhesive mounting
- 350mm cable with U.FL connector
- 29.60mm x 41.24mm x 0.304mm size
Applications
Wireless
Technical Specifications
Frequency Min
2.3GHz
Gain
2dBi
Input Power
3W
Frequency Max
5.875GHz
VSWR
3
Input Impedance
50ohm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003039