Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No212013-1
Order Code2778234
Product RangeAMPLIMITE
Also Known AsAMPLIMITE,ASY,PIN CONTACT
Technical Datasheet
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY102.890 (CNY116.2657) |
Price for:Each
Minimum: 1
Multiple: 1
CNY102.89 (CNY116.27 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No212013-1
Order Code2778234
Product RangeAMPLIMITE
Also Known AsAMPLIMITE,ASY,PIN CONTACT
Technical Datasheet
For Use WithAMP AMPLIMITE Series D-Sub Connectors
Contact GenderPin
D Sub Contact TypePin (Male)
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Wire Size AWG Max16AWG
Wire Size AWG Min18AWG
Contact Termination TypeCrimp
Product RangeAMPLIMITE
SVHCLead (25-Jun-2025)
Product Overview
The AMPLIMITE 109 series straight and right angle Receptacle Connector designed for many applications. The receptacle connector contains a 1-piece insert and 20-size posted socket contacts designed for printed circuit board applications. The plug connector is designed with a rear release pin contact retention system.
Applications
Industrial, Computers & Computer Peripherals, Communications & Networking
Technical Specifications
For Use With
AMP AMPLIMITE Series D-Sub Connectors
D Sub Contact Type
Pin (Male)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
18AWG
Product Range
AMPLIMITE
Contact Gender
Pin
Contact Material
Phosphor Bronze
Wire Size AWG Max
16AWG
Contact Termination Type
Crimp
SVHC
Lead (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814