Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No213605-7
Order Code3415957
Product RangeMultimate Type III+ Series
Technical Datasheet
6,056 In Stock
Need more?
6056 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.690 (CNY5.2997) |
| 10+ | CNY3.990 (CNY4.5087) |
| 25+ | CNY3.740 (CNY4.2262) |
| 50+ | CNY3.560 (CNY4.0228) |
| 100+ | CNY3.390 (CNY3.8307) |
| 250+ | CNY3.180 (CNY3.5934) |
| 500+ | CNY3.030 (CNY3.4239) |
| 1000+ | CNY2.880 (CNY3.2544) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.69 (CNY5.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No213605-7
Order Code3415957
Product RangeMultimate Type III+ Series
Technical Datasheet
Product RangeMultimate Type III+ Series
Contact GenderPin
Contact Termination TypeCrimp
Contact MaterialBrass
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Multimate Type III+ Series
Contact Termination Type
Crimp
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Pin
Contact Material
Brass
Alternatives for 213605-7
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000113