Print Page
Image is for illustrative purposes only. Please refer to product description.

706 In Stock
100 more incoming. You can reserve stock now
706 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY142.380 (CNY160.8894) |
| 10+ | CNY121.970 (CNY137.8261) |
| 25+ | CNY114.730 (CNY129.6449) |
| 100+ | CNY104.630 (CNY118.2319) |
| 250+ | CNY98.490 (CNY111.2937) |
| 500+ | CNY94.100 (CNY106.333) |
Price for:Each
Minimum: 1
Multiple: 1
CNY142.38 (CNY160.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No213933-1
Order Code2424616
Technical Datasheet
Connector Shell Size17
Cable Diameter Max12.7mm
Strain Relief MaterialNylon (Polyamide)
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Shell Size
17
Strain Relief Material
Nylon (Polyamide)
Cable Diameter Max
12.7mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
