Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY15.380 (CNY17.3794) |
10+ | CNY13.110 (CNY14.8143) |
100+ | CNY11.140 (CNY12.5882) |
300+ | CNY10.330 (CNY11.6729) |
600+ | CNY9.530 (CNY10.7689) |
900+ | CNY8.940 (CNY10.1022) |
2400+ | CNY8.350 (CNY9.4355) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.38 (CNY17.38 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2154829-2.
Order Code2306488
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing3.96mm
Contact Termination TypeSurface Mount Straight
Connector Shroud-
Contact MaterialCopper
Contact PlatingTin Plated Contacts
Technical Specifications
Connector Systems
Wire-to-Board
Contact Termination Type
Surface Mount Straight
Contact Material
Copper
Pitch Spacing
3.96mm
Connector Shroud
-
Contact Plating
Tin Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004032