Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY34.250 (CNY38.7025) |
| 1000+ | CNY31.360 (CNY35.4368) |
| 2500+ | CNY30.300 (CNY34.239) |
Price for:Each
Minimum: 500
Multiple: 500
CNY17,125.00 (CNY19,351.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2205076-1
Order Code2506160
Connector to ConnectorMicro-Match Plug to Micro-Match Plug
No. of Positions20Ways
Cable Length - Imperial2.953"
Cable Length - Metric75mm
Connector Pitch1.27mm
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector to Connector
Micro-Match Plug to Micro-Match Plug
Cable Length - Imperial
2.953"
Connector Pitch
1.27mm
SVHC
No SVHC (15-Jan-2018)
No. of Positions
20Ways
Cable Length - Metric
75mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536