Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2238177-1
Order Code2944769
Product RangePositive Lock 187 Series
Technical Datasheet
9,601 In Stock
Need more?
9601 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.645 (CNY0.7288) |
| 500+ | CNY0.568 (CNY0.6418) |
| 1000+ | CNY0.545 (CNY0.6158) |
| 2500+ | CNY0.514 (CNY0.5808) |
| 5000+ | CNY0.505 (CNY0.5706) |
| 10000+ | CNY0.495 (CNY0.5594) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
CNY64.50 (CNY72.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2238177-1
Order Code2944769
Product RangePositive Lock 187 Series
Technical Datasheet
Product RangePositive Lock 187 Series
Tab Size - Metric4.75mm x 0.81mm
Tab Size - Imperial0.187" x 0.032"
Wire Size AWG Min20AWG
Insulator MaterialUninsulated
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Positive Lock 187 Series
Tab Size - Imperial
0.187" x 0.032"
Insulator Material
Uninsulated
Tab Size - Metric
4.75mm x 0.81mm
Wire Size AWG Min
20AWG
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000189