Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2292055-1
Order Code2786207
Your Part Number
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY83.420 (CNY94.2646) |
| 10+ | CNY70.890 (CNY80.1057) |
| 100+ | CNY60.410 (CNY68.2633) |
| 250+ | CNY59.210 (CNY66.9073) |
| 500+ | CNY58.000 (CNY65.540) |
| 1000+ | CNY56.790 (CNY64.1727) |
Price for:Each
Minimum: 1
Multiple: 1
CNY83.42 (CNY94.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2292055-1
Order Code2786207
Technical Datasheet
Product Range-
Pitch Spacing0.6mm
Contact Termination TypeSurface Mount
Row Pitch-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Contact Termination Type
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
0.6mm
Row Pitch
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003822