Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No229975-1
Order Code3398000
Product RangeCHAMP-LOK
Technical Datasheet
168 In Stock
Need more?
168 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.360 (CNY36.5668) |
| 10+ | CNY30.160 (CNY34.0808) |
| 20+ | CNY30.020 (CNY33.9226) |
| 50+ | CNY28.260 (CNY31.9338) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.36 (CNY36.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No229975-1
Order Code3398000
Product RangeCHAMP-LOK
Technical Datasheet
D Sub Connector TypeStandard
Product RangeCHAMP-LOK
No. of Contacts50Contacts
D Sub Shell Size-
Contact Termination TypeIDC / IDT
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold over Palladium Nickel Plated Contacts
Connector Body MaterialThermoplastic Body
SVHCTriphenyl Phosphate (25-Jun-2025)
Technical Specifications
D Sub Connector Type
Standard
Product Range
CHAMP-LOK
D Sub Shell Size
-
Connector Mounting
Cable Mount
Contact Plating
Gold over Palladium Nickel Plated Contacts
SVHC
Triphenyl Phosphate (25-Jun-2025)
Gender
Receptacle
No. of Contacts
50Contacts
Contact Termination Type
IDC / IDT
Contact Material
Copper Alloy
Connector Body Material
Thermoplastic Body
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009979