Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2311162-2
Order Code3665591
Product RangeDynamic D-3000 Series
Your Part Number
4,752 In Stock
Need more?
4752 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.670 (CNY7.5371) |
| 10+ | CNY5.640 (CNY6.3732) |
| 25+ | CNY5.280 (CNY5.9664) |
| 50+ | CNY5.030 (CNY5.6839) |
| 100+ | CNY4.790 (CNY5.4127) |
| 250+ | CNY4.490 (CNY5.0737) |
| 500+ | CNY4.280 (CNY4.8364) |
| 1000+ | CNY4.070 (CNY4.5991) |
| 3000+ | CNY3.770 (CNY4.2601) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.67 (CNY7.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2311162-2
Order Code3665591
Product RangeDynamic D-3000 Series
Product RangeDynamic D-3000 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingGold Plated Contacts
Current Rating15A
For Use WithAMP Dynamic 3000 Series Housing Connectors
Wire Size AWG Min24AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Dynamic D-3000 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
For Use With
AMP Dynamic 3000 Series Housing Connectors
Contact Material
Copper Alloy
Contact Gender
Socket
Wire Size AWG Max
20AWG
Current Rating
15A
Wire Size AWG Min
24AWG
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035