Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2312737-2
Order Code3665602
Product RangeHDC Dynamic Series
700 In Stock
Need more?
700 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY59.590 (CNY67.3367) |
Price for:Each
Minimum: 1
Multiple: 1
CNY59.59 (CNY67.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2312737-2
Order Code3665602
Product RangeHDC Dynamic Series
Product RangeHDC Dynamic Series
Heavy Duty Connector TypeModule
No. of Contacts3 Contacts
Heavy Duty Contact TypeCrimp Pin
Current Rating40A
Technical Specifications
Product Range
HDC Dynamic Series
No. of Contacts
3 Contacts
Current Rating
40A
Heavy Duty Connector Type
Module
Heavy Duty Contact Type
Crimp Pin
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046471