Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2335889-4
Order Code3020196
Product RangeAMPLIMITE 109
Also Known AsAMPLIMITE SZ 4 PLUG. 37 POS, ST STL SHEL
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 66 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY228.360 (CNY258.0468) |
| 5+ | CNY207.920 (CNY234.9496) |
| 10+ | CNY189.390 (CNY214.0107) |
Price for:Each
Minimum: 1
Multiple: 1
CNY228.36 (CNY258.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2335889-4
Order Code3020196
Product RangeAMPLIMITE 109
Also Known AsAMPLIMITE SZ 4 PLUG. 37 POS, ST STL SHEL
Technical Datasheet
No. of Positions37Ways
Connector TypeD Sub
Connector Shell SizeDC
Product RangeAMPLIMITE 109
Connector Body MaterialStainless Steel Body
For Use WithAMPLIMITE Series Size 20 205089-1 Pin Crimp Snap-in Contact
SVHCTo Be Advised
Technical Specifications
No. of Positions
37Ways
Connector Shell Size
DC
Gender
Plug
For Use With
AMPLIMITE Series Size 20 205089-1 Pin Crimp Snap-in Contact
Connector Type
D Sub
Product Range
AMPLIMITE 109
Connector Body Material
Stainless Steel Body
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08