Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2335890-3
Order Code3020192
Product RangeAMPLIMITE 109
Also Known AsAMPLIMITE SZ 3 RECEP 25 POS, ST STL SHEL
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 65 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY204.670 (CNY231.2771) |
| 5+ | CNY190.370 (CNY215.1181) |
| 10+ | CNY176.070 (CNY198.9591) |
| 25+ | CNY165.920 (CNY187.4896) |
| 50+ | CNY165.870 (CNY187.4331) |
| 100+ | CNY163.960 (CNY185.2748) |
Price for:Each
Minimum: 1
Multiple: 1
CNY204.67 (CNY231.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2335890-3
Order Code3020192
Product RangeAMPLIMITE 109
Also Known AsAMPLIMITE SZ 3 RECEP 25 POS, ST STL SHEL
No. of Positions25Ways
Connector TypeD Sub
Connector Shell SizeDB
Product RangeAMPLIMITE 109
Connector Body MaterialStainless Steel Body
For Use WithAMPLIMITE 109 Series Size 20 205090-1 Socket Crimp Contact
SVHCTo Be Advised
Technical Specifications
No. of Positions
25Ways
Connector Shell Size
DB
Gender
Receptacle
For Use With
AMPLIMITE 109 Series Size 20 205090-1 Socket Crimp Contact
Connector Type
D Sub
Product Range
AMPLIMITE 109
Connector Body Material
Stainless Steel Body
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08