Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2335890-5
Order Code3020190
Product RangeAMPLIMITE 109
Also Known AsAMPLIMITE SZ 5 RECEP 50 POS, ST STL SHEL
Available to Order
Manufacturer Standard Lead Time: 58 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY297.780 (CNY336.4914) |
| 5+ | CNY278.340 (CNY314.5242) |
| 10+ | CNY258.890 (CNY292.5457) |
| 25+ | CNY247.740 (CNY279.9462) |
| 50+ | CNY239.750 (CNY270.9175) |
| 100+ | CNY234.960 (CNY265.5048) |
Price for:Each
Minimum: 1
Multiple: 1
CNY297.78 (CNY336.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2335890-5
Order Code3020190
Product RangeAMPLIMITE 109
Also Known AsAMPLIMITE SZ 5 RECEP 50 POS, ST STL SHEL
No. of Positions50Ways
Connector TypeD Sub
Connector Shell SizeDD
Product RangeAMPLIMITE 109
Connector Body MaterialStainless Steel Body
For Use WithAMPLIMITE 109 Series Size 20 205090-1 Socket Crimp Contact
SVHCTo Be Advised
Technical Specifications
No. of Positions
50Ways
Connector Shell Size
DD
Gender
Receptacle
For Use With
AMPLIMITE 109 Series Size 20 205090-1 Socket Crimp Contact
Connector Type
D Sub
Product Range
AMPLIMITE 109
Connector Body Material
Stainless Steel Body
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08