Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2335893-1
Order Code3020182
Product RangeAMPLIMITE 90
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 56 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY172.310 (CNY194.7103) |
| 10+ | CNY148.330 (CNY167.6129) |
| 25+ | CNY139.980 (CNY158.1774) |
| 100+ | CNY131.630 (CNY148.7419) |
| 250+ | CNY129.180 (CNY145.9734) |
| 500+ | CNY126.720 (CNY143.1936) |
Price for:Each
Minimum: 1
Multiple: 1
CNY172.31 (CNY194.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2335893-1
Order Code3020182
Product RangeAMPLIMITE 90
Technical Datasheet
No. of Positions15Ways
Connector TypeHigh Density D Sub
Connector Shell SizeDE
Product RangeAMPLIMITE 90
Connector Body MaterialStainless Steel Body
For Use WithAMPLIMITE 90 Series Size 22 204351-1 Socket Crimp Contact
SVHCTo Be Advised
Technical Specifications
No. of Positions
15Ways
Connector Shell Size
DE
Gender
Receptacle
For Use With
AMPLIMITE 90 Series Size 22 204351-1 Socket Crimp Contact
Connector Type
High Density D Sub
Product Range
AMPLIMITE 90
Connector Body Material
Stainless Steel Body
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08