Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2335893-5
Order Code3020178
Product RangeAMPLIMITE 90
Also Known AsAMPLIMITE SZ 5 RECPT 78 POS, ST STL SHEL
Technical Datasheet
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY329.000 (CNY371.770) |
| 5+ | CNY314.080 (CNY354.9104) |
Price for:Each
Minimum: 1
Multiple: 1
CNY329.00 (CNY371.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2335893-5
Order Code3020178
Product RangeAMPLIMITE 90
Also Known AsAMPLIMITE SZ 5 RECPT 78 POS, ST STL SHEL
Technical Datasheet
No. of Positions78Ways
Connector TypeHigh Density D Sub
Connector Shell SizeDD
Product RangeAMPLIMITE 90
Connector Body MaterialStainless Steel Body
For Use WithAMPLIMITE 90 Series Size 22 204351-1 Socket Crimp Contact
SVHCTo Be Advised
Technical Specifications
No. of Positions
78Ways
Connector Shell Size
DD
Gender
Receptacle
For Use With
AMPLIMITE 90 Series Size 22 204351-1 Socket Crimp Contact
Connector Type
High Density D Sub
Product Range
AMPLIMITE 90
Connector Body Material
Stainless Steel Body
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08