Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2335893-6
Order Code3020177
Product RangeAMPLIMITE 90
Also Known AsAMPLIMITE SZ 5 RECPT 104 POS, ST STL SHL
Technical Datasheet
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY363.470 (CNY410.7211) |
Price for:Each
Minimum: 1
Multiple: 1
CNY363.47 (CNY410.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2335893-6
Order Code3020177
Product RangeAMPLIMITE 90
Also Known AsAMPLIMITE SZ 5 RECPT 104 POS, ST STL SHL
Technical Datasheet
No. of Positions104Ways
Connector TypeHigh Density D Sub
Connector Shell SizeDF
Product RangeAMPLIMITE 90
Connector Body MaterialStainless Steel Body
For Use WithAMPLIMITE 90 Series Size 22 204351-1 Socket Crimp Contact
SVHCTo Be Advised
Technical Specifications
No. of Positions
104Ways
Connector Shell Size
DF
Gender
Receptacle
For Use With
AMPLIMITE 90 Series Size 22 204351-1 Socket Crimp Contact
Connector Type
High Density D Sub
Product Range
AMPLIMITE 90
Connector Body Material
Stainless Steel Body
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08