Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No280005-1
Order Code3134031
Product RangeAMPLIVAR
Your Part Number
10,299 In Stock
Need more?
10299 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.455 (CNY0.5142) |
| 500+ | CNY0.376 (CNY0.4249) |
| 1000+ | CNY0.331 (CNY0.374) |
| 2500+ | CNY0.299 (CNY0.3379) |
| 10000+ | CNY0.273 (CNY0.3085) |
| 30000+ | CNY0.228 (CNY0.2576) |
| 60000+ | CNY0.224 (CNY0.2531) |
Price for:Each
Minimum: 100
Multiple: 100
CNY45.50 (CNY51.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No280005-1
Order Code3134031
Product RangeAMPLIVAR
Product RangeAMPLIVAR
TerminationCrimp
Wire Size AWG Min-
Wire Size AWG Max-
Conductor Area CSA-
Terminal TypeOpen Barrel Splice
Insulator Colour-
Insulator MaterialUninsulated
Terminal MaterialBrass
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
AMPLIVAR
Wire Size AWG Min
-
Conductor Area CSA
-
Insulator Colour
-
Terminal Material
Brass
Termination
Crimp
Wire Size AWG Max
-
Terminal Type
Open Barrel Splice
Insulator Material
Uninsulated
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001