Print Page
Image is for illustrative purposes only. Please refer to product description.
6,443 In Stock
Need more?
6443 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.160 (CNY11.4808) |
| 10+ | CNY8.530 (CNY9.6389) |
| 25+ | CNY7.750 (CNY8.7575) |
| 100+ | CNY7.330 (CNY8.2829) |
| 250+ | CNY6.860 (CNY7.7518) |
| 500+ | CNY6.540 (CNY7.3902) |
| 1000+ | CNY6.220 (CNY7.0286) |
| 2000+ | CNY5.640 (CNY6.3732) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.16 (CNY11.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No280514
Order Code2499370
Product RangeAMPMODU II
Product RangeAMPMODU II
No. of Positions12Ways
Pitch Spacing2.54mm
For Use WithAMPMODU II Series Socket Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Automotive, Portable Devices, Consumer Electronics, Gaming, Medical, Instrumentation, Test & Measurement, Industrial Automation, Telecommunications
Technical Specifications
Product Range
AMPMODU II
No. of Positions
12Ways
For Use With
AMPMODU II Series Socket Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 280514
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02