Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No281695-6
Order Code1205987
Product RangeAMPMODU HE14
Technical Datasheet
5,396 In Stock
Need more?
5396 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.080 (CNY11.3904) |
| 10+ | CNY8.580 (CNY9.6954) |
| 100+ | CNY7.300 (CNY8.249) |
| 500+ | CNY6.510 (CNY7.3563) |
| 4000+ | CNY5.630 (CNY6.3619) |
| 8000+ | CNY5.360 (CNY6.0568) |
| 12000+ | CNY5.210 (CNY5.8873) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.08 (CNY11.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No281695-6
Order Code1205987
Product RangeAMPMODU HE14
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts6Contacts
Contact Termination TypeThrough Hole Straight
Product RangeAMPMODU HE14
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 281695-6 is a 6-way 1-row Connector Header with thermoplastic housing and tin-plated phosphor bronze contacts, 2.54mm pitch spacing and through hole termination. This connector header is suitable for use with printed circuit board.
- Blue housing
- UL94V-0 Flammability rating
- 3A Contact current rating
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
2.54mm
No. of Contacts
6Contacts
Product Range
AMPMODU HE14
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001001