Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No282192-1
Order Code2575772
Product RangeJPT
Your Part Number
Technical Datasheet
375 In Stock
Need more?
375 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.050 (CNY15.8765) |
| 10+ | CNY11.910 (CNY13.4583) |
| 100+ | CNY10.780 (CNY12.1814) |
| 500+ | CNY9.640 (CNY10.8932) |
| 1000+ | CNY8.600 (CNY9.718) |
| 2500+ | CNY8.430 (CNY9.5259) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.05 (CNY15.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No282192-1
Order Code2575772
Product RangeJPT
Technical Datasheet
Product RangeJPT
No. of Positions4Ways
For Use WithAMP Junior Power Timer Series Pin Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
IP RatingIP54K
Voltage Rating24VDC
Current Rating-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Automotive
Technical Specifications
Product Range
JPT
No. of Positions
4Ways
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
Voltage Rating
24VDC
SVHC
No SVHC (25-Jun-2025)
Gender
Plug
For Use With
AMP Junior Power Timer Series Pin Contacts
IP Rating
IP54K
Current Rating
-
Technical Docs (4)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023587