Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No282465-1
Order Code3272133
Product RangeAMP Superseal 1.5mm Series
7,855 In Stock
Need more?
7855 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.710 (CNY3.0623) |
| 10+ | CNY2.290 (CNY2.5877) |
| 25+ | CNY2.140 (CNY2.4182) |
| 50+ | CNY2.040 (CNY2.3052) |
| 100+ | CNY1.940 (CNY2.1922) |
| 250+ | CNY1.820 (CNY2.0566) |
| 500+ | CNY1.730 (CNY1.9549) |
| 1000+ | CNY1.650 (CNY1.8645) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.71 (CNY3.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No282465-1
Order Code3272133
Product RangeAMP Superseal 1.5mm Series
Product RangeAMP Superseal 1.5mm Series
Contact Termination TypeCrimp
For Use WithAMP Superseal 1.5mm Series Housing Connectors
Contact PlatingTin
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
AMP Superseal 1.5mm Series
For Use With
AMP Superseal 1.5mm Series Housing Connectors
SVHC
No SVHC (25-Jun-2025)
Contact Termination Type
Crimp
Contact Plating
Tin
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072