Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No282729-1
Order Code3134625
Product RangeTimer Connector System
Technical Datasheet
2,841 In Stock
Need more?
2841 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.110 (CNY9.1643) |
| 10+ | CNY8.010 (CNY9.0513) |
| 100+ | CNY7.910 (CNY8.9383) |
| 500+ | CNY7.810 (CNY8.8253) |
| 1000+ | CNY7.660 (CNY8.6558) |
| 2500+ | CNY7.500 (CNY8.475) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.11 (CNY9.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No282729-1
Order Code3134625
Product RangeTimer Connector System
Technical Datasheet
Product RangeTimer Connector System
No. of Positions3Ways
For Use WithAMP Timer Connector System Series Socket Contacts
Connector Body MaterialNylon (Polyamide) Body
IP Rating-
Voltage Rating24VDC
Current Rating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Timer Connector System
No. of Positions
3Ways
Connector Body Material
Nylon (Polyamide) Body
Voltage Rating
24VDC
SVHC
No SVHC (25-Jun-2025)
Gender
Receptacle
For Use With
AMP Timer Connector System Series Socket Contacts
IP Rating
-
Current Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01